GCB95DHAN

Heilind Number:SULGCB95DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB95DHAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB95DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:190
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:190
SKU:SULGCB95DHAN

Detailed Description

Introducing the GCB95DHAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and a voltage rating of 300VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector, with two rows of contacts and a right-angle orientation, offers easy and secure mating. Its gold-plated contacts and matte tin termination guarantee optimal signal integrity and durability. With 190 positions and a pitch of 1.27mm, precise and efficient board-to-board connections are facilitated. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications where high reliability is essential. Its compact design, with a height of .915 inches and a width of .37 inches, allows for space-saving installation on PCBs. Trust the GCB95DHAN for your critical interconnect needs.