GCB95DHAR

Heilind Number:SULGCB95DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB95DHAR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB95DHAR
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:190
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB95DHAR

Detailed Description

The GCB95DHAR is a high-performance PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable electrical connections. With a current rating of 1A and a voltage tolerance of 300VAC, it meets stringent industry standards. Its two-row, right-angle design with Metal Board Lock mounting offers secure attachment to PCBs. The Hairpin contact type and 1.27mm pitch provide efficient signal transmission. With 190 positions and a tail length of 2.54mm, it accommodates complex board layouts. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. Its compact dimensions of 9.4mm width and 23.24mm height make it suitable for space-constrained applications. Terminated with Matte Tin, it ensures long-term durability. The GCB95DHAR is part of the hi-rel category, guaranteeing exceptional performance and reliability.