GCB95DHAS

Heilind Number:SULGCB95DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB95DHAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB95DHAS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:190
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:190
SKU:SULGCB95DHAS

Detailed Description

Introducing the GCB95DHAS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic devices. Engineered with PA9T and phosphor bronze materials, this connector ensures optimal signal transmission and durability. Featuring a 1A amperage rating, 300VAC voltage, and operating temperature range from -65 to 125°C, it meets the demands of a wide range of applications. With a female gender, two rows, and side hole mount type, installation is efficient and secure. The gold-plated phosphor bronze contacts with hairpin design guarantee reliable connections, while the 1.27mm pitch allows for precise alignment. Offering 190 positions and a tail length of 2.54mm, it accommodates complex PCB layouts with ease. The connector's right-angle orientation and compact dimensions of 23.24mm height and 9.4mm width make it ideal for space-constrained designs. With matte tin termination plating for enhanced solderability, this component ensures long-term performance. Whether used in consumer electronics, industrial machinery, or aerospace systems, the GCB95DHAS delivers uncompromising quality and reliability.