GCB95DHAT

Heilind Number:SULGCB95DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB95DHAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB95DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:190
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:190
SKU:SULGCB95DHAT

Detailed Description

Introducing the GCB95DHAT, a high-performance Board To Board PCB Connector designed for precision and durability in electronic assemblies. This connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable signal transmission. With a 1A amperage rating and 300VAC voltage capacity, it meets the demands of various applications. The threaded mount type and thru-hole termination method provide secure and stable attachment. Its two-row, 190-position design offers ample connectivity options, while the 1.27mm pitch allows for efficient PCB integration. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance in even the harshest environments. With a compact form factor, measuring just 23.24mm in height and 9.4mm in width, it saves valuable board space. Trust the GCB95DHAT for superior connectivity in your electronic designs.