GCB95DHBD

Heilind Number:SULGCB95DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB95DHBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB95DHBD
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:190
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB95DHBD

Detailed Description

Introducing the GCB95DHBD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. Featuring PA9T and phosphor bronze construction, this connector ensures durability and efficient conductivity. With a current rating of 1A and a voltage capacity of 300VAC, it meets the demands of various applications. The female connector, with two rows and a right-angle orientation, offers easy and secure mating. Contacts plated with gold provide excellent corrosion resistance, while the termination method through a clearance hole guarantees a stable connection. With 190 positions and a pitch of 1.27mm, it allows for intricate PCB layouts. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for use in diverse environments. Its compact design, with dimensions of 23.24mm in height and 9.4mm in width, ensures space-saving installation on PCBs. The matte tin termination plating further enhances its reliability. Ideal for high-speed data transmission and power delivery, the GCB95DHBD is a top choice for engineers and manufacturers in need of premium PCB connectivity solutions.