GCB95DHBN

Heilind Number:SULGCB95DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB95DHBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB95DHBN
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:190
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB95DHBN

Detailed Description

Introducing the GCB95DHBN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T housing and Phosphor Bronze contacts, ensuring reliable connectivity in harsh environments. With an amperage rating of 1A and a voltage capacity of 300VAC, it is suitable for power and signal transmission. The two-row design offers 190 positions, allowing for versatile connectivity options. The Thru Hole termination method and gold-plated contacts ensure secure and durable connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in industrial and automotive applications. Its compact size, with a height of 23.24mm and width of 9.4mm, makes it suitable for space-constrained PCB layouts. Trust the GCB95DHBN for high-reliability connectivity in your electronic designs.