GCB95DHBS

Heilind Number:SULGCB95DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB95DHBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB95DHBS
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:190
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB95DHBS

Detailed Description

The GCB95DHBS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, this connector ensures reliable connectivity in harsh environments. Its PA9T housing and Phosphor Bronze contacts with Gold plating offer excellent durability and signal transmission. With a current rating of 1A and a voltage capacity of 300VAC, it meets the power requirements of various electronic systems. The right-angle orientation and side-hole mount type make it versatile for different PCB layouts. With 190 positions and a pitch of 1.27mm, it enables dense packaging while maintaining signal integrity. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in extreme conditions. The connector, with a compact height of 23.24mm and width of 9.4mm, is space-efficient on the PCB. Its matte tin termination plating ensures solderability and RoHS compliance. Ideal for industrial and aerospace applications, the GCB95DHBS guarantees high reliability and performance.