GCB95DHHD

Heilind Number:SULGCB95DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB95DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB95DHHD
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:190
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB95DHHD

Detailed Description

Introducing the GCB95DHHD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, ensuring reliable and durable connections. With a current rating of 1A and voltage capability of 300VAC, it meets stringent electrical requirements. The connector offers two rows of 190 hairpin contacts on a 1.27mm pitch, allowing for precise and efficient PCB mating. Its straight orientation and clearance hole mounting make installation easy. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. The matte tin termination plating enhances solderability. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves valuable board space. Ideal for aerospace, defense, and industrial applications, the GCB95DHHD ensures high reliability in critical systems.