GCB95DHHR

Heilind Number:SULGCB95DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB95DHHR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB95DHHR
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:190
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB95DHHR

Detailed Description

Introducing the GCB95DHHR, a high-performance female board-to-board PCB connector designed for reliable connectivity in demanding environments. With a pitch of 1.27mm (0.05in) and two rows of 190 hairpin contacts made of PA9T & Phosphor Bronze with Gold plating, this connector ensures efficient signal transmission at an amperage of 1A and voltage of 300VAC. Featuring a straight orientation and metal board lock mount type, it offers secure and stable attachment to PCBs. The termination method of Thru Hole with Matte Tin plating guarantees robust solder connections, while the operating temperature range of -65 to 125°C makes it suitable for a wide range of applications. With a compact size of 9.4mm (0.37in) width and 15.49mm (0.61in) height, the GCB95DHHR is ideal for space-constrained designs in industries such as aerospace, telecommunications, and industrial automation. Trust in this connector for high-reliability performance in your next project.