GCB95DHHT

Heilind Number:SULGCB95DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB95DHHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB95DHHT
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:190
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB95DHHT

Detailed Description

Introducing the GCB95DHHT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission in harsh environments. With a 1A amperage rating and 300VAC voltage capacity, it offers optimal power and signal connectivity. The threaded mount type and thru-hole termination method guarantee secure and stable attachment to PCBs. With two rows of Hairpin contacts, each with a pitch of 1.27mm, and 190 positions, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the GCB95DHHT for high-reliability connections in your electronic systems.