GCB95DHRT

Heilind Number:SULGCB95DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB95DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB95DHRT
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:190
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB95DHRT

Detailed Description

The GCB95DHRT is a high-performance board-to-board PCB connector, meticulously designed for optimal signal transmission in electronic devices. Featuring PA9T and phosphor bronze construction with gold-plated contacts, this connector ensures reliable connectivity even in demanding environments. With a current rating of 1A and a voltage rating of 300VAC, it is suitable for a wide range of applications. The connector is female with two rows, threaded mount type, and card extender termination method, making it easy to install and secure. Its hairpin contact type and straddle orientation further enhance its durability and stability. With 190 positions and a pitch of 1.27mm, precise and efficient connections are guaranteed. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, allows for space-saving integration on PCBs. The matte tin termination plating ensures corrosion resistance and longevity. Whether in aerospace, defense, or industrial applications, the GCB95DHRT is the perfect choice for high-reliability connectivity needs.