GCB95DYFT

Heilind Number:SULGCB95DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB95DYFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB95DYFT
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:190
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB95DYFT

Detailed Description

The GCB95DYFT is a high-performance female PCB connector designed for reliable board-to-board connections. Featuring two rows of 190 cantilever contacts made from durable phosphor bronze with gold plating, this connector ensures excellent conductivity and signal integrity. With a pitch of 1.27mm and voltage rating of 300VAC, it is suitable for various electronic applications. The surface mount termination method and threaded mount type offer easy and secure installation. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its compact design, with a connector height of only 15.49mm and width of 9.4mm, makes it versatile for use in compact electronics. The matte tin termination plating adds to its durability. Certified for quality and performance, the GCB95DYFT is a dependable choice for your connectivity needs.