GCB95DYHD

Heilind Number:SULGCB95DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB95DYHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB95DYHD
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:190
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB95DYHD

Detailed Description

GCB95DYHD is a high-quality board-to-board PCB connector engineered for reliable and efficient electronic connections. Designed for a female gender with two rows of 190 positions, this connector features a clearance hole mount type and thru-hole termination method, ensuring seamless installation on circuit boards. The contact material, made of Phosphor Bronze with Gold plating, guarantees excellent conductivity and durability. With a pitch of 1.27mm (.05 in) and voltage rating of 300 VAC, it is suitable for various electronic applications. The cantilever contact type and straight orientation further enhance its performance. Operating within a wide temperature range of -65 to 125°C, this connector is highly reliable in harsh environments. Additionally, the matte tin termination plating offers added protection against corrosion. Ideal for use in aerospace, defense, and industrial applications.