GCB95DYHN

Heilind Number:SULGCB95DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB95DYHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB95DYHN
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:190
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB95DYHN

Detailed Description

The GCB95DYHN is a high-performance 2-row female connector designed for reliable board-to-board or card edge connections. With a pitch of 1.27mm (.05in), it offers precise alignment for 190 positions, making it ideal for intricate electronic assemblies. Constructed with PA9T housing and featuring Phosphor Bronze contacts with gold plating, this connector ensures excellent conductivity and durability. Its cantilever contact type and 1A amperage rating, along with a voltage capability of 300VAC, make it suitable for various power and signal applications. The termination method of thru-hole soldering with matte tin plating guarantees secure and lasting connections. Operating efficiently in a wide temperature range from -65 to 125°C, this component is reliable in harsh environmental conditions. Measuring just 15.49mm in height and 9.4mm in width, it offers space-saving benefits without compromising on performance. The GCB95DYHN is a top choice for demanding PCB designs, ensuring seamless connectivity in critical electronic systems.