GCB95DYRN

Heilind Number:SULGCB95DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB95DYRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB95DYRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:190
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:190
SKU:SULGCB95DYRN

Detailed Description

Introducing the GCB95DYRN, a high-performance PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 1A and voltage capacity of 300VAC, it meets the needs of power and data-intensive systems. The dual-row design with 190 positions offers ample connectivity options, while the cantilever contact type and straddle orientation guarantee secure mating. Operating within a wide temperature range of -65 to 125°C, it is built to withstand extreme conditions. Tailored for board-to-board and card edge connections, the GCB95DYRN is a versatile solution for various electronic devices. Its compact form factor, with a height of just 15.49mm and width of 9.4mm, ensures easy integration into PCB layouts. With matte tin termination plating for enhanced durability, this connector delivers long-lasting performance. Trust in the GCB95DYRN for seamless connectivity in your critical systems.