GCB95DYRQ

Heilind Number:SULGCB95DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB95DYRQ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB95DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:190
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB95DYRQ

Detailed Description

Introducing the GCB95DYRQ, a high-performance board-to-board PCB connector designed for precision electronic applications. This connector features a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold for optimal signal transmission. With a current rating of 1A and a voltage capacity of 300VAC, it ensures reliable power delivery. The cantilever contact type and straddle mount orientation provide secure connectivity, while the termination method via card extender offers easy installation. With 190 positions spread over 2 rows and a pitch of 1.27mm, it allows for efficient PCB connections. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the GCB95DYRQ for superior board-to-board connectivity in your electronic devices.