| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB95DYRT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 190 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 190 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB95DYRT |
GCB95DYRT
| Heilind Number: | SULGCB95DYRT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB95DYRT |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless board-to-board connectivity with our high-performance GCB95DYRT connector. Designed for ultimate reliability, this female connector features two rows of 190 positions, ensuring secure and efficient data transmission. The cantilever contact type, made of durable phosphor bronze with gold plating, guarantees optimal conductivity while withstanding harsh environments. With a pitch of 1.27mm and a voltage rating of 300VAC, this connector is suitable for a wide range of applications. Its threaded mount type and card extender termination method offer easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it's perfect for demanding industrial environments. Trust in the quality and performance of our GCB95DYRT connector for all your PCB connectivity needs.

