GCC04MMAD

Heilind Number:SULGCC04MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC04MMAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC04MMAD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:8
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:8
SKU:SULGCC04MMAD

Detailed Description

Introducing the GCC04MMAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and precision-crafted Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a pitch of 2.54mm (.1 in) and 2 rows of 8 positions, it offers ample connectivity options. The right-angle orientation and clearance hole mount type make installation easy and efficient. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150°C, it is suitable for a wide range of industrial and commercial uses. The Matte Tin termination plating enhances conductivity and corrosion resistance, while the compact size of 13.72mm (.54 in) height and 9.4mm (.37 in) width allows for space-saving integration. Trust the GCC04MMAD for secure and high-speed data transmission in your PCB designs.