GCC04MMAN

Heilind Number:SULGCC04MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC04MMAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC04MMAN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:8
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:8
SKU:SULGCC04MMAN

Detailed Description

Introducing the GCC04MMAN, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. The male gender, right-angle orientation, and two-row configuration make it versatile for various applications. Boasting a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The gold-plated contacts guarantee low contact resistance, while the matte tin termination plating offers durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh industrial settings. With a compact size (13.72mm height, 9.4mm width) and 2.54mm pitch, it's ideal for densely populated PCB layouts. Trust the GCC04MMAN for high-reliability connections in aerospace, defense, and other critical systems.