GCC04MMBD

Heilind Number:SULGCC04MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC04MMBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC04MMBD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:8
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:8
SKU:SULGCC04MMBD

Detailed Description

Introducing the SKU GCC04MMBD, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. The male gender, right-angle orientation, and 2-row design make it versatile for various PCB setups. Operating at an amperage of 3A and voltage of 700VAC, it offers efficient power transmission. The gold-plated phosphor bronze contacts guarantee low contact resistance and extended durability. With a pitch of 2.54mm and 8 positions, it allows for secure and precise connections. The matte tin termination plating and thru-hole termination method ensure easy and secure installation on PCBs. Meeting stringent quality standards, this connector is ideal for industrial, aerospace, and telecommunications applications where reliability is paramount. Upgrade your connectivity solutions with the GCC04MMBD for seamless performance.