GCC04MMBN

Heilind Number:SULGCC04MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC04MMBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC04MMBN
Amperage:3 A
Gender:Male
Number of Contacts:8
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:8
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC04MMBN

Detailed Description

Introducing the GCC04MMBN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Featuring a rugged construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it meets the stringent requirements of modern electronics. The right-angle orientation and 2.54mm pitch make it suitable for compact PCB layouts, while the thru-hole termination method guarantees secure and durable installation. With two rows and eight positions, it offers ample connectivity options. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications where performance and reliability are paramount. Upgrade your electronic designs with the GCC04MMBN for seamless connectivity.