GCC04MMDD

Heilind Number:SULGCC04MMDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC04MMDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC04MMDD
Amperage:3 A
Gender:Male
Number of Contacts:8
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:8
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC04MMDD

Detailed Description

Introducing SKU GCC04MMDD, a high-performance male board-to-board PCB connector designed for demanding applications. Crafted with PA9T and featuring contacts made of durable phosphor bronze with gold plating, this connector ensures reliable conductivity and longevity. With a pitch of 2.54mm and 700VAC voltage rating, it offers optimal signal transmission in even the most challenging environments. Its right-angle orientation, two rows, and eight positions make it versatile for various PCB configurations. The clearance hole mount and thru-hole termination method provide easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for industries requiring robust connectivity solutions. Trust in the GCC04MMDD for top-tier performance in your electronic systems.