GCC04MMDN

Heilind Number:SULGCC04MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC04MMDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC04MMDN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:8
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:8
SKU:SULGCC04MMDN

Detailed Description

The GCC04MMDN is a high-quality board-to-board PCB connector designed for reliable power and signal transmission in various electronic applications. Featuring a compact form factor with two rows of male pins, it offers easy installation using a thru-hole termination method. Constructed with durable PA9T housing and precision-engineered phosphor bronze contacts plated with gold, this connector ensures excellent conductivity and corrosion resistance. With a current rating of 3A and a voltage capability of 700VAC, it meets the demands of industrial environments. Its right-angle orientation and 2.54mm pitch provide flexibility in circuit board layout. Operating efficiently in a wide temperature range from -65 to 150°C, it is suitable for harsh operating conditions. The matte tin termination plating enhances solderability. With eight positions and a tail length of 6.35mm, it offers secure connectivity. The GCC04MMDN is RoHS compliant and meets industry standards for quality and performance. Upgrade your PCB connections with this reliable and durable connector.