GCC04MMJD

Heilind Number:SULGCC04MMJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC04MMJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC04MMJD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:8
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:8
SKU:SULGCC04MMJD

Detailed Description

Introducing our GCC04MMJD Board To Board PCB Connector, a high-performance solution designed for demanding applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring a male gender with two rows and eight positions, it offers versatile connectivity options. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity and durability. Its right-angle orientation and through-hole termination method make it easy to install securely on PCBs. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its clearance hole mount type and matte tin termination plating further enhance its performance and longevity. The GCC04MMJD is a must-have component for any project requiring robust and high-quality board-to-board connections.