GCC04MMMN

Heilind Number:SULGCC04MMMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC04MMMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC04MMMN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:8
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:8
SKU:SULGCC04MMMN

Detailed Description

Introducing the GCC04MMMN, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring a dual-row configuration with 8 positions and a pitch of 2.54mm, this connector ensures secure and efficient interconnection. The male gender and wire wrap termination method make it versatile for various applications. Constructed with PA9T and Phosphor Bronze, and plated with gold, it guarantees excellent conductivity and durability. With a voltage rating of 700 VAC and an operating temperature range from -65 to 150°C, it's suitable for use in a wide range of systems. The straight orientation and no mounting requirement streamline installation. Measuring at 13.72mm in height and 9.4mm in width, it offers a compact yet robust solution. Trust the GCC04MMMN for your critical connectivity needs in aerospace, defense, and industrial settings.