GCC04MMND

Heilind Number:SULGCC04MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC04MMND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC04MMND
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:8
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:8
SKU:SULGCC04MMND

Detailed Description

This GCC04MMND connector features a robust construction of PA9T and Phosphor Bronze, ensuring reliable performance in demanding applications. With a male gender and 2 rows, it facilitates secure board-to-board connections with a clearance hole mount and card extender termination method. The contacts, made of gold-plated phosphor bronze, offer excellent conductivity and corrosion resistance. Operating at an amperage of 3A and voltage of 700VAC, this connector is suitable for high-power transmission. Its straddle orientation and 8 positions provide versatility in assembly. With a tail length of 13.84mm, it offers ample room for soldering. Meeting stringent quality standards, including an operating temperature range of -65 to 150°C and matte tin termination plating, this connector is ideal for use in various industries.