GCC04MMNN

Heilind Number:SULGCC04MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC04MMNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC04MMNN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:8
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:8
SKU:SULGCC04MMNN

Detailed Description

Featuring a robust construction for high-reliability applications, the GCC04MMNN is a male board-to-board PCB connector designed with precision and performance in mind. With PA9T housing and phosphor bronze contacts plated in gold, this connector ensures efficient signal transfer while offering excellent durability. Operating at a maximum voltage of 700 VAC and a rated amperage of 3A, it guarantees reliable power transmission in diverse electronic systems. Boasting 8 positions across 2 rows with a 2.54mm pitch, the GCC04MMNN is ideal for connecting PCBs securely. Its card extender termination method and matte tin plating make installation a breeze, even in harsh environments. With an operating temperature range from -65 to 150°C, this connector is suitable for use in a wide range of industrial and commercial settings. The straddle orientation, along with a tail length of 13.84mm, allows for easy integration and ensures stable connectivity. Compact yet sturdy, the GCC04MMNN is a top choice for demanding PCB interconnect applications.