GCC04MMRD

Heilind Number:SULGCC04MMRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC04MMRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC04MMRD
Amperage:3 A
Gender:Male
Number of Contacts:8
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:8
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC04MMRD

Detailed Description

Introducing the GCC04MMRD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. This male connector features two rows of contacts with a pitch of 2.54mm (0.1in) and a total of 8 positions, ensuring efficient data transmission. Constructed with PA9T housing and Phosphor Bronze contacts plated with gold, it guarantees excellent conductivity and durability. With a voltage rating of 700VAC and an operating temperature range from -65 to 150°C, it is suitable for a wide range of environments. The clearance hole mount type and card extender termination method provide ease of installation. Measuring 13.72mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust in the GCC04MMRD for reliable performance in critical electronic systems.