GCC04MMRN

Heilind Number:SULGCC04MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC04MMRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC04MMRN
Amperage:3 A
Gender:Male
Number of Contacts:8
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:8
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC04MMRN

Detailed Description

Introducing the GCC04MMRN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it meets the needs of power and data-intensive systems. The connector's 2.54mm pitch and 8 positions offer versatile connectivity options, while its straddle orientation and no-mounting design facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 150°C, it guarantees consistent performance in extreme conditions. The Matte Tin termination plating enhances durability, making it suitable for rugged industrial applications. Trust the GCC04MMRN for seamless and secure board-to-board connections in your projects.