GCC04MMVD-S189

Heilind Number:SULGCC04MMVD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC04MMVD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC04MMVD-S189
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.13 in, 3.3 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:8
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:8
SKU:SULGCC04MMVD-S189

Detailed Description

The GCC04MMVD-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of male pins with a pitch of 2.54mm, it offers secure and reliable connections in electronic systems. The contacts are made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Its right-angle orientation and clearance hole mount type make it easy to install on PCBs. With a total of 8 positions and a current rating of 3A, the GCC04MMVD-S189 is ideal for high-density board-to-board interconnections. The connector's compact size, measuring 13.72mm in height and 9.4mm in width, allows for efficient PCB layout. Termination is achieved through reliable thru-hole soldering with matte tin plating. Whether in aerospace, military, or industrial applications, this PA9T housing connector guarantees optimal performance and durability. Trust in the GCC04MMVD-S189 for your critical connectivity needs.