GCC04MMVD

Heilind Number:SULGCC04MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC04MMVD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC04MMVD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.13 in, 3.3 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:8
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:8
SKU:SULGCC04MMVD

Detailed Description

Introducing the GCC04MMVD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring two rows and eight positions, it offers ample connectivity in a compact form factor. The male gender and right-angle orientation allow for easy installation in tight spaces. Constructed with PA9T and phosphor bronze, and gold-plated for enhanced conductivity, this connector guarantees long-lasting durability. Its clearance hole mount type and thru-hole termination method ensure secure attachment to PCBs. With an operating temperature range of -65 to 150°C, it is suitable for use in extreme environments. The matte tin termination plating further enhances its reliability. Ideal for industrial, aerospace, and automotive applications, the GCC04MMVD sets the standard for high-reliability connectors.