GCC04MMVN-S189

Heilind Number:SULGCC04MMVN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC04MMVN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC04MMVN-S189
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.13 in, 3.3 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:8
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:8
SKU:SULGCC04MMVN-S189

Detailed Description

Introducing the GCC04MMVN-S189, a high-performance board-to-board PCB connector designed for precision electronic applications. With a sturdy PA9T housing and phosphor bronze contacts plated in gold, this connector ensures reliable signal transmission at a maximum amperage of 3A and a voltage rating of 700 VAC. Featuring a right-angle orientation and two rows of eight positions each, it offers seamless connectivity in compact spaces. The termination method via thru-hole soldering with matte tin plating guarantees secure attachment to PCBs. Operating flawlessly in a wide temperature range from -65 to 150°C, it is ideal for demanding industrial environments. At a compact size of 13.72mm in height and 9.4mm in width, this connector is perfect for applications where space is limited. Trust the GCC04MMVN-S189 for superior performance and durability in your electronic projects.