GCC04MMVN

Heilind Number:SULGCC04MMVN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC04MMVN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC04MMVN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.13 in, 3.3 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:8
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:8
SKU:SULGCC04MMVN

Detailed Description

Introducing the GCC04MMVN, a high-performance board-to-board PCB connector designed for precision and durability. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and corrosion resistance. With a pitch of 2.54mm and a right-angle orientation, it offers seamless integration into your PCB assemblies. Its 700VAC voltage rating and 3A current capacity make it suitable for a wide range of applications. The connector's two rows, eight positions, and thru-hole termination method provide secure and stable connectivity. Operating smoothly in temperatures ranging from -65 to 150°C, it is ideal for harsh environments. With a compact design measuring 13.72mm in height and 9.4mm in width, the GCC04MMVN is a versatile solution for your connectivity needs in aerospace, defense, and industrial applications. Trust in its Matte Tin termination plating for long-lasting performance. Elevate your PCB designs with this reliable and efficient connector.