GCC04MMWD

Heilind Number:SULGCC04MMWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC04MMWD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC04MMWD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:8
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:8
SKU:SULGCC04MMWD

Detailed Description

Introducing the GCC04MMWD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a compact form factor, 2.54mm pitch, and 8 positions across 2 rows, it offers versatile connectivity options. The Clearance Hole mount type and Thru Hole termination method guarantee easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. Its straight orientation, 3.18mm tail length, and 13.72mm height make it suitable for various industrial and electronic devices. With Matte Tin termination plating for enhanced durability, the GCC04MMWD is a reliable choice for your connectivity needs.