GCC04MMWN

Heilind Number:SULGCC04MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC04MMWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC04MMWN
Amperage:3 A
Gender:Male
Number of Contacts:8
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:8
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC04MMWN

Detailed Description

Introducing the GCC04MMWN, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in various environments. The male gender connector with two rows and no mounting requirement offers versatility in installation. Its gold-plated contact pins guarantee optimal signal transmission while the 2.54mm pitch and 700VAC voltage rating cater to high-speed and high-power demands. With straight orientation and eight positions, it provides efficient PCB connectivity. The termination through-hole method and matte tin plating further enhance its durability and usability. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for critical systems. Measuring 13.72mm in height and 9.4mm in width, it offers a compact yet robust solution for intricate PCB designs. Trusted for its quality and performance, the GCC04MMWN is perfect for aerospace, defense, and industrial applications. Elevate your connectivity standards with this essential component.