GCC05DETH

Heilind Number:SULGCC05DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC05DETH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC05DETH
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:10
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC05DETH

Detailed Description

Introducing the GCC05DETH, a high-performance female board-to-board PCB connector designed for critical applications. With a pitch of 2.54mm, this connector features two rows of 10 positions each, allowing for efficient and reliable connections. The cantilever contact type, made of durable phosphor bronze with gold plating, ensures excellent conductivity and corrosion resistance. Operating at voltages up to 700 VAC and amperages of 3A, it meets the demands of industrial environments. The termination method of thru-hole mounting with clearance holes and matte tin plating guarantees secure attachment to PCBs. With an operating temperature range of -65 to 125 °C, this connector is suitable for use in extreme conditions. Compact in size with a height of 10.95mm and width of 8.38mm, it offers space-saving solutions without compromising performance. Trust the GCC05DETH for seamless and durable board-to-board connections in your electronic systems.