GCC05DETI

Heilind Number:SULGCC05DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC05DETI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC05DETI
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:10
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC05DETI

Detailed Description

Introducing the GCC05DETI, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a current rating of 3A and a voltage withstand of 700VAC, this connector ensures efficient power delivery. Featuring two rows of cantilever contacts made of gold-plated phosphor bronze, it guarantees low contact resistance and high durability. The threaded mounting and thru-hole termination method provide secure and stable PCB attachment. With a pitch of 2.54mm and 10 positions, it offers versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in extreme conditions. The connector's compact design, with a height of 10.95mm and width of 8.38mm, saves valuable board space. Meeting industry standards for performance and reliability, the GCC05DETI is the perfect choice for critical applications in aerospace, defense, and industrial electronics.