GCC05DETN

Heilind Number:SULGCC05DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC05DETN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC05DETN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULGCC05DETN

Detailed Description

Introducing the GCC05DETN, a high-performance female board-to-board PCB connector designed for optimal connectivity in electronic applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contact material, this connector ensures reliable performance even in demanding environments. With a current rating of 3A and voltage capacity of 700VAC, it meets the requirements of various electronic systems. The cantilever contact type and thru-hole termination method provide secure and stable connections. Boasting 10 positions across 2 rows with a pitch of 2.54mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures long-term durability. Perfect for applications in aerospace, defense, telecommunications, and more, the GCC05DETN is a reliable solution for your connectivity needs.