GCC05DEYI

Heilind Number:SULGCC05DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC05DEYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC05DEYI
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:10
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC05DEYI

Detailed Description

The GCC05DEYI connector offers reliable connectivity in high-performance electronic applications. Featuring a gender-specific design for seamless integration, this connector boasts two rows with 10 positions each, providing ample connectivity options. Its threaded mount type ensures secure installation, while the thru-hole termination method guarantees robust soldering. Constructed with PA9T and phosphor bronze materials, it offers exceptional durability and conductivity. The gold-plated contacts ensure low contact resistance and high reliability, suitable for demanding environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is ideal for a wide range of industrial and commercial applications. Its compact design, with a height of 10.95 mm and width of 8.38 mm, allows for space-efficient PCB integration. Whether used in board-to-board or card edge connections, the GCC05DEYI connector is a dependable solution for your connectivity needs.