GCC05DEYN

Heilind Number:SULGCC05DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC05DEYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC05DEYN
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULGCC05DEYN

Detailed Description

Introducing the GCC05DEYN, a high-performance female board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and two rows of 10 positions, this connector ensures secure and reliable connections in your electronic assemblies. Featuring PA9T housing and phosphor bronze contacts with gold plating, it offers excellent durability and conductivity. The cantilever contact type and straight orientation make for easy and efficient mating. Operating at a wide temperature range from -65 to 125°C, and rated for up to 700VAC and 3A, this connector is suitable for use in various environments. Its through-hole termination method with matte tin plating guarantees robust solder joints. With a connector height of 10.95mm (.431 in) and a width of 8.38mm (.33 in), it is space-saving yet allows for easy handling during installation. Trust the GCC05DEYN for high-quality and high-reliability board-to-board connections in your electronic designs.