| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC05DRAI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 10 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 10 |
| SKU: | SULGCC05DRAI |
GCC05DRAI
| Heilind Number: | SULGCC05DRAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC05DRAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC05DRAI, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for power and data-intensive systems. The two-row, right-angle design with threaded mounting and through-hole termination offers secure and stable connectivity on the PCB. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial use. With ten positions and a pitch of 2.54mm, it provides ample connectivity options. Trust in the GCC05DRAI for efficient board-to-board and card edge connections in your next project.

