GCC05DRAN

Heilind Number:SULGCC05DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC05DRAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC05DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULGCC05DRAN

Detailed Description

The GCC05DRAN is a high-performance female board-to-board PCB connector engineered for robust connectivity in demanding environments. With a pitch of 2.54mm (.1 in) and two rows of 10 positions, this connector ensures secure and efficient data transmission. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, it guarantees reliable signal integrity even under high vibration. The full bellow contact type and right-angle orientation further enhance its durability and versatility. Operating at a wide temperature range from -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for a variety of industrial applications. Its through-hole termination method and matte tin plating make it easy to install on PCBs. Compact in size with a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), it is ideal for space-constrained designs. Whether used in aerospace, automotive, or telecommunications systems, the GCC05DRAN ensures seamless connectivity for your critical operations.