GCC05DRAS

Heilind Number:SULGCC05DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC05DRAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC05DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULGCC05DRAS

Detailed Description

The GCC05DRAS connector is a high-performance component designed for reliable board-to-board connections in electronic systems. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures optimal conductivity and durability even in demanding environments. With a 2.54mm pitch and 10 positions, it allows for secure and efficient data transmission. Its right-angle orientation and side hole mount type make it versatile for various assembly configurations. Operating at temperatures ranging from -65 to 125°C, and with a maximum voltage of 700 VAC, this connector is suitable for both standard and rugged applications. Its Matte Tin termination plating further enhances its longevity. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained designs. Compliant with industry standards, this connector is a reliable choice for high-performance electronic systems.