GCC05DREH-S13

Heilind Number:SULGCC05DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC05DREH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC05DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:10
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC05DREH-S13

Detailed Description

Introducing the GCC05DREH-S13, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a gender-specific female configuration with two rows, it guarantees secure connectivity in electronic assemblies. The PA9T housing and phosphor bronze contacts, plated with gold for optimal conductivity, ensure durability and signal integrity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets the demands of various applications. The full bellow contact type and straddle orientation offer efficient mating, while the clearance hole mount type and card extender termination method simplify installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. With 10 positions and a tail length of 5.33mm, it provides ample connectivity options. The matte tin termination plating adds further corrosion resistance, making it suitable for long-term use. In compliance with RoHS regulations, it is environmentally friendly. Trust the GCC05DREH-S13 for your connectivity needs in aerospace, defense, and industrial systems.