GCC05DREH

Heilind Number:SULGCC05DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC05DREH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC05DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULGCC05DREH

Detailed Description

Our GCC05DREH connector offers reliable power and signal transmission with a current rating of 3A and a voltage capacity of 700 VAC. Featuring a female gender and two rows of contacts, it ensures secure connectivity in electronic devices. The contact material is high-quality phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm, it is suitable for various PCB applications. This connector, designed for durability, operates smoothly in a wide temperature range from -65 to 125°C. Its clearance hole mount type and eyelet termination method facilitate easy installation. The straight orientation and full bellow contact type further enhance its performance. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet efficient, making it ideal for hi-rel applications in aerospace, defense, and industrial sectors. Trust in the GCC05DREH for seamless board-to-board and card edge connections.