GCC05DREI-S13

Heilind Number:SULGCC05DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC05DREI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC05DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:10
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC05DREI-S13

Detailed Description

This PA9T & PHOSPHOR BRONZE .0 Female Connector ( GCC05DREI-S13) combines high-quality materials with precision engineering for optimal performance. With a rated amperage of 3A and a voltage capacity of 700 VAC, it ensures reliable power transmission. Featuring two rows of contacts and a threaded mount type, it offers secure and stable connectivity. The contact material is Phosphor Bronze with gold plating for enhanced conductivity and corrosion resistance. The pitch of 2.54mm (.1 in) allows for easy integration into PCBs. Designed for durability, it operates efficiently in a wide temperature range from -65 to 125°C. With a straddle orientation and full bellow contact type, it guarantees efficient signal transfer. The termination method is through a card extender, with matte tin plating for added longevity. Suitable for hi-rel applications, this connector is ideal for board-to-board and card edge connections, with a compact design measuring 10.95mm in height and 8.38mm in width. Upgrade your connectivity solutions with the GCC05DREIS13.