GCC05DREI

Heilind Number:SULGCC05DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC05DREI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC05DREI
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC05DREI

Detailed Description

The GCC05DREI is a high-performance female PCB connector designed for demanding applications. With a pitch of 2.54mm and 10 positions, this connector ensures secure and efficient board-to-board connections. Featuring PA9T and Phosphor Bronze construction, it offers durability and reliable performance. The contact material is gold-plated, guaranteeing excellent conductivity. Its threaded mount type and eyelet termination method provide easy installation. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets high-power requirements. With a straight orientation and a tail length of 5.72mm, it fits seamlessly into any PCB setup. The connector is also designed to withstand harsh environments, with an operating temperature range of -65 to 125°C. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it suitable for space-constrained applications. The GCC05DREI is RoHS compliant and ideal for use in aerospace, defense, and industrial electronics.