| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC05DREN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 10 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 10 |
| SKU: | SULGCC05DREN |
GCC05DREN
| Heilind Number: | SULGCC05DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC05DREN |
| ECAD Model: |
Specifications
Detailed Description
The GCC05DREN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and robust phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a compact design, it offers dual-row, straight orientation with 10 positions on a 2.54mm pitch. The termination method is through eyelets, and the tail length is 5.72mm for secure mounting. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its matte tin termination plating enhances durability, making it ideal for industrial and commercial electronic systems. Trust the GCC05DREN for top-quality connectivity in your PCB designs.

