GCC05DRES

Heilind Number:SULGCC05DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC05DRES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC05DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULGCC05DRES

Detailed Description

Introducing the GCC05DRES, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T and Phosphor Bronze materials, ensuring reliable connectivity in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for power and signal transmission. The female gender, side-hole mount type, and eyelet termination method make it easy to install and secure. Its 2.54mm pitch and 10 positions allow for versatile connectivity on PCBs. The Full Bellow contact type and Gold plating guarantee low contact resistance and long-term durability. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. Its compact design, with a height of 10.95mm and width of 8.38mm, saves valuable board space. With matte tin termination plating, it complies with RoHS regulations. Trust the GCC05DRES for high-reliability board-to-board connections in your next project.