GCC05DRTH-S13

Heilind Number:SULGCC05DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC05DRTH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC05DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULGCC05DRTH-S13

Detailed Description

Introducing the GCC05DRTH-S13, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With a short_description of PA9T & PHOSPHOR BRONZE, this connector boasts exceptional durability and conductivity. Featuring a 3A amperage rating and a voltage capacity of 700 VAC, it ensures reliable power transmission. The Female gender and 2 rows with 10 positions offer versatile connectivity options. Utilizing a Clearance Hole mount type and Card Extender termination method, installation is quick and easy. Crafted with Phosphor Bronze contacts plated in Gold, it guarantees optimal signal transfer. The Full Bellow contact type and Straddle orientation further enhance performance. With a pitch of 2.54mm, operating_temperature_range of -65 - 125 °C, and termination_plating of Matte Tin, this connector is suitable for a wide range of environments. Compact in size with dimensions of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained designs. The GCC05DRTH-S13 is a reliable and efficient solution for your PCB connectivity needs.